Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Subtotal (1 unit)*

$26.76

(exc. GST)

$29.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.76

*price indicative

RS Stock No.:
610-861
Mfr. Part No.:
5TG7920
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

TPE

Series

5TG79

Standards/Approvals

RoHS, EAC, CE

COO (Country of Origin):
ES
The Siemens rock-solid switch from the DELTA series combines functionality with a refined silver finish. Designed to fit seamlessly into both modern and traditional decors, it features a 65x65 mm one-piece rocker that efficiently governs electrical circuits while offering a sleek appearance. Whether you’re integrating it into a bus system or using it as a simple pushbutton, this product stands out for its versatility. The thermoplast material ensures durability, while the shiny surface enhances its visual appeal. It also boasts a range of certifications, offering peace of mind in terms of safety and compliance. With its halogen-free design, it's not just about performance; it’s a commitment to an environmentally friendly choice. Perfect for various applications, this model is an ideal solution for demanding environments, promising reliability and aesthetic charm.

The shiny surface finish adds elegance to any installation

Crafted from durable thermoplast for long-lasting performance

Designed for various applications ensuring versatility

Environmentally friendly with a halogen-free construction

Complies with IP20 protection class for safety

Specifically designed for integration with bus systems

No labeling field or replaceable lens simplifies design

Fastening method tailored for quick and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy