Siemens Gold, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-852
- Mfr. Part No.:
- 5TG7143-0MG00
- Brand:
- Siemens
Subtotal (1 unit)*
$41.28
(exc. GST)
$45.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.28 |
*price indicative
- RS Stock No.:
- 610-852
- Mfr. Part No.:
- 5TG7143-0MG00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Depth | 40mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Gold | ||
Mount Type Flush | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
Depth 40mm | ||
Height 70mm | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch combines functionality with sophisticated design, making it an ideal choice for modern interiors. Featuring a mid-position malt gold finish, the switch is perfectly suited for double two-way switch configurations and is crafted from high-quality thermoplast material. Designed with user-friendly Up/Down symbols, this switch not only enhances usability but also elevates the aesthetics of any space. Its robust construction and IP20 protection class ensure it meets essential safety standards while seamlessly integrating into various applications, including shutter control and smart home systems. This switch is perfect for those who appreciate both practicality and style in their electrical components.
Crafted to integrate smoothly with contemporary bus systems
Distinctive gold finish aligns with modern decor styles
Halogen-free materials contribute to eco-friendly building practices
Compact dimensions allow for versatile installation possibilities
Weights just 30 grams facilitating easy handling during setup
Offers a two-piece rocker design for enhanced aesthetic appeal
Truly embodies the perfect blend of quality and functionality
