Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

$26.40

(exc. GST)

$29.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.40

*price indicative

RS Stock No.:
610-949
Mfr. Part No.:
5TG7141-0MG00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Number of Gangs

1

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Gold

Mount Type

Flush

Material

TPE

Series

5TG71

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens remarkable rocker switch encapsulates elegance and functionality, making it an essential addition to your electrical installations. Designed in a chic Malt Gold finish, the switch not only serves its practical purpose but also enhances the aesthetic appeal of any space. Measuring 68 x 68mm, it perfectly fits into standard wall configurations, offering a seamless integration that doesn’t compromise on style. The product boasts a one-piece rocker cover, eliminating the need for complex fittings while presenting a clean and modern look. With a robust plastic construction, it is designed for durability and longevity, ensuring reliable performance for years to come. Ideal for installation in various settings, this switch is suitable for intermediate and OFF configurations, making it versatile enough to accommodate various electrical needs.

Chic Malt Gold colour complements a range of interiors

One-piece rocker design simplifies installation and adds style

Standard size ensures compatibility with most switch plates

Designed for both intermediate and OFF switch applications

Constructed from durable thermoplast for extended use

Complies with IP20 protection class for internal use

Halogen-free materials contribute to an eco-friendly choice

Lightweight at 30g for easy handling and fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy