Siemens Gold, 1 Way, 1 Gang, 5TG48
- RS Stock No.:
- 611-042
- Mfr. Part No.:
- 5TG4812-0MG
- Brand:
- Siemens
Subtotal (1 unit)*
$175.26
(exc. GST)
$192.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.26 |
*price indicative
- RS Stock No.:
- 611-042
- Mfr. Part No.:
- 5TG4812-0MG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | 5TG48 | |
| Range | DELTA | |
| Screwed/Screwless | Screwless | |
| Finish | Gold | |
| Depth | 11mm | |
| Minimum Box Depth | 40mm | |
| Height | 68mm | |
| Standards/Approvals | IEC 60670-1, DIN VDE 0620, CE | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Gold | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series 5TG48 | ||
Range DELTA | ||
Screwed/Screwless Screwless | ||
Finish Gold | ||
Depth 11mm | ||
Minimum Box Depth 40mm | ||
Height 68mm | ||
Standards/Approvals IEC 60670-1, DIN VDE 0620, CE | ||
Width 68mm | ||
- COO (Country of Origin):
- ES
The Siemens volume controller enhances the aesthetic of any environment with its captivating malt gold finish. Ideal for flush mounting, this controller combines functionality with an eye for style, boasting a central plate that fits seamlessly into contemporary décor. Its durable thermoplastic construction ensures longevity while maintaining a pleasing matte appearance. This device is engineered for simplicity and ease of use, making it perfect for a variety of applications, from residential to commercial spaces. With its compatibility for a range of systems, this versatile component ensures that users enjoy maximum control over their audio experience.
Designed for easy flush mounting to fit standard installations
Crafted from high-quality thermoplastic for superior durability
Features a sophisticated matte gold finish to complement modern interiors
Halogen-free construction promotes safer environmental choices
Compact dimensions allow for unobtrusive installation in tight spaces
No printed markings offering a sleek and clean look
IP20 protection class ensures reliable performance in indoor environments
