Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-814
- Mfr. Part No.:
- 5TG7141-0MG40
- Brand:
- Siemens
Subtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.81 |
*price indicative
- RS Stock No.:
- 610-814
- Mfr. Part No.:
- 5TG7141-0MG40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Gold | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is designed to offer a perfect blend of functionality and aesthetics, making it an ideal choice for contemporary spaces. Its elegant malt gold finish adds a touch of sophistication, allowing it to seamlessly integrate into a variety of interior designs. Engineered from high-quality thermoplastic material, this switch not only offers durability but also ensures excellent performance under various conditions. Suitable for use in integration bus systems, this product is marked with a user-friendly I/O symbol, enhancing its usability while adhering to strict safety standards, as demonstrated by its IP20 protection class. The switch's innovative design includes a one-piece rocker that effectively combines simplicity and elegance, making it not just a functional element, but also a decorative feature in your home or office environment.
The rocker switch features a stunning malt gold finish for a sophisticated look
Crafted from thermoplast it ensures longevity and resistance to wear and tear
Designed for easy integration with pushbutton systems facilitating modern functionality
The lightweight design enhances ease of installation and use
Marked with an intuitive I/O symbol ensuring effortless operation
The rocker design offers a seamless user experience
Halogen-free construction demonstrates commitment to environmental safety
