Schneider Electric Anthracite, 1 Way Rocker Light Switch, 1 Gang, New Unica

Subtotal (1 unit)*

$75.92

(exc. GST)

$83.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.92

*price indicative

RS Stock No.:
429-021
Mfr. Part No.:
NU326254
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Gangs

1

Number of Ways

1

IP Rating

IP4X

Number of Poles

2

Current Rating

16A

Colour

Anthracite

Material

Copper Zinc Alloy

Terminal Type

Screw

Series

New Unica

Voltage

250V

Range

New Unica

Screwed/Screwless

Screwed

Finish

Anthracite

Width

45mm

Standards/Approvals

NF, IEC 60669-1 LV Direktive 2, AENOR, CE, VDE, EAC

Depth

37.75mm

Height

45mm

COO (Country of Origin):
ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with a 2-pole, 1-way switch function. It operates with a rated current of 16 AX and a rated voltage of 250 V AC, making it suitable for a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021), offering a modern and stylish appearance. It is conveniently packed in a flow-pack for easy handling and storage.

Electrical durability of 20000 cycles

Clip in fixing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy