Schneider Electric Anthracite NO Push Button, 1 Gang, New Unica
- RS Stock No.:
- 432-798
- Mfr. Part No.:
- NU310654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.95
(exc. GST)
$36.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.95 |
*price indicative
- RS Stock No.:
- 432-798
- Mfr. Part No.:
- NU310654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | NO Push Button | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Range | New Unica | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Finish | Matt | |
| Height | 45mm | |
| Width | 22.5mm | |
| Depth | 34.25mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type NO Push Button | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series New Unica | ||
Range New Unica | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Finish Matt | ||
Height 45mm | ||
Width 22.5mm | ||
Depth 34.25mm | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button switch is an electromechanical mechanism designed for light control, featuring a single rocker with a normally open (NO) push-button function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, compatible with a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021) for a modern look. Packaged in a set of two, it is conveniently packed in a flow-pack for easy handling.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite NO Push Button New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Push Button New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Intermediate New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
