Schneider Electric Anthracite, 2 Way Push Button, 2 Gang, S3
- RS Stock No.:
- 130-932
- Mfr. Part No.:
- S340285
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$66.05
(exc. GST)
$72.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.05 |
*price indicative
- RS Stock No.:
- 130-932
- Mfr. Part No.:
- S340285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | S3 | |
| Range | Ovalis C | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Anthracite | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | EN 60669-1, 2006/95/EEC, LCIE:NF 619318A, NF, RoHS, REACH | |
| Depth | 33.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series S3 | ||
Range Ovalis C | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Anthracite | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals EN 60669-1, 2006/95/EEC, LCIE:NF 619318A, NF, RoHS, REACH | ||
Depth 33.4mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis C Series 1-pole 2-way switch + push-button in anthracite colour is a reliable and durable device suitable for indoor use. With a rated operational voltage of 250V, this switch is perfect for light control applications. Its flush mounting technology, screw less terminals, and high-quality materials make it a convenient and long-lasting solution for your electrical needs.
Flush mounting technology for easy installation
Screwless terminals for efficient wiring
- RS Stock No. 0358045
- Mfr. Part No. MTN3128-0000
Each
$69.19
- RS Stock No. 0428793
- Mfr. Part No. NU557154W
Each
$138.28
- RS Stock No. 0428682
- Mfr. Part No. MUR35326
Each
$54.10
- RS Stock No. 2876223
- Mfr. Part No. S540519
Each
$187.16












