Schneider Electric White Rocker, Mureva Styl
- RS Stock No.:
- 357-929
- Mfr. Part No.:
- MUR39201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.98 |
*price indicative
- RS Stock No.:
- 357-929
- Mfr. Part No.:
- MUR39201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP55 | |
| Mount Type | Flush, Surface | |
| Colour | White | |
| Material | ABS | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Finish | White | |
| Height | 7mm | |
| Depth | 14mm | |
| Standards/Approvals | EAC, EN 60669-1, NF, REACH, AENOR, CHINA RoHS, CE, EU RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP55 | ||
Mount Type Flush, Surface | ||
Colour White | ||
Material ABS | ||
Series Mureva Styl | ||
Range Mureva | ||
Finish White | ||
Height 7mm | ||
Depth 14mm | ||
Standards/Approvals EAC, EN 60669-1, NF, REACH, AENOR, CHINA RoHS, CE, EU RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single rocker switch and comes in a white tint (RAL 9003). It is designed for both flush and surface mounting, offering versatile installation options. The actuator is a rocker type, suitable for both indoor and outdoor use. Made from durable materials such as ABS (acrylonitrile butadiene-styrene) and PP (polypropylene), the device is marked with a bell symbol. It provides an IP55 degree of protection, ensuring resistance to dust and water, and an IK08 degree of protection for impact resistance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
