Schneider Electric White Rocker, Mureva Styl

Subtotal (1 unit)*

$40.31

(exc. GST)

$44.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.31

*price indicative

RS Stock No.:
357-928
Mfr. Part No.:
MUR39127
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker

Product Type

Rocker Switch

IP Rating

IP55

Current Rating

10A

Colour

White

Mount Type

Surface

Material

Brass

Terminal Type

Clamping Connection

Series

Mureva Styl

Range

Mureva

Screwed/Screwless

Screwed

Voltage

250V

Finish

White

Illumination

LED

Standards/Approvals

EU RoHS, EAC, REACH, AENOR, CE, CHINA RoHS, NF, EN 60669-1

Height

71mm

Depth

40mm

Width

71mm

COO (Country of Origin):
PL
The Schneider Electric Push-Button features a single rocker and comes in a white colour (RAL 9003), offering a clean and modern design. It is presented as a mechanism, including all components needed for easy installation. Utilizing electromechanical technology, the device ensures dependable and efficient performance. The push-button is designed for both surface and flush mounting, providing flexibility for different installation needs. The actuator is a rocker, providing smooth and intuitive operation.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy