Schneider Electric White Wireless Switch, 2 Gang, Wiser

Subtotal (1 unit)*

$138.28

(exc. GST)

$152.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.28

*price indicative

RS Stock No.:
429-031
Mfr. Part No.:
NU557120W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Wireless Switch

Number of Gangs

2

Product Type

Light Switch

IP Rating

IP20

Colour

White

Mount Type

Direct

Material

Polycarbonate

Series

Wiser

Screwed/Screwless

Screwed

Voltage

3V

Range

New Unica

Finish

White

Width

74.5mm

Depth

12mm

Standards/Approvals

CE

Height

74.5mm

COO (Country of Origin):
LV
The Schneider Electric connected switch is a mechanism with a fixing frame, designed for integration with the Wiser hub generation 2. It features two push-button rockers for easy operation and is part of the Wiser Home mobile app ecosystem. The device operates on a rated voltage of 3 V DC and communicates over a 2.4 GHz frequency, offering seamless control and connectivity. The switch is an electronic device that adds smart functionality to your home.

Made of polycarbonate

Direct mounting

Fixing by 2 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy