Siemens Brown, 1 Way Chocolate Rocker Switch, DELTA
- RS Stock No.:
- 161-991
- Mfr. Part No.:
- 5TG7141-0CH40
- Brand:
- Siemens
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 161-991
- Mfr. Part No.:
- 5TG7141-0CH40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Chocolate Rocker Switch | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Series | DELTA | |
| Range | DELTA Style | |
| Standards/Approvals | CE, EAC | |
| Depth | 40mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Chocolate Rocker Switch | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Brown | ||
Material Thermoplastic | ||
Series DELTA | ||
Range DELTA Style | ||
Standards/Approvals CE, EAC | ||
Depth 40mm | ||
Height 70mm | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch designed for versatility and elegance. It features a unique two-pole and three-pole design, measuring 68 x 68 mm, with an IP20 protection class, ensuring safety in dry environments. The switch housing is made from halogen-free thermoplastic, and it showcases an aesthetically pleasing chocolate colour similar to RAL 8017, making it a stylish addition to any setting.
Replaceable lens for easy maintenance
Halogen free materials for environmental safety
Adaptable fastening method for versatile installations
Complies with multiple environmental standards
