RS Better World

Schneider Electric White 2 Gang Cover

Subtotal (1 unit)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 82 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9021
Mfr. Part No.:
S520704
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

TPE

Number of Gangs

2

Height

85mm

Width

156mm

Depth

10mm

Series

Odace 2011

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES

Schneider Electric Cover, Thermoplastic, 2 Gangs - S520704


This cover is designed to enhance the appearance of electrical installations while providing a safe enclosure for wiring connections. The two gang decorative wall plate measures 85mm in height, 156mm in width, and 10mm in depth, allowing it to integrate seamlessly into various settings. Constructed from durable thermoplastic, this white electrical cover combines functionality with style. Its flush mounting capability and clip-in fixing mode facilitate easy installation for a neat finish.

Features & Benefits


• Made from thermoplastic for durability

• Glossy white finish complements contemporary décor

• Flush device mounting for a seamless appearance

• Clip-in fixing mode simplifies installation

• Resistant to common chemical agents for longer wear

Applications


• Covers electrical outlets for improved aesthetics

Can it be installed in both horisontal and vertical orientations?


Yes, it can be installed in either orientation.

Will it fit standard electrical fittings?


Yes, it accommodates typical two gang electrical connections.

Can it be used for replacing existing covers?


Yes, it is designed to replace standard electrical cover sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy