RS Better World

Schneider Electric White 1 Gang Cover

Subtotal (1 unit)*

$3.52

(exc. GST)

$3.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9020
Mfr. Part No.:
S520702
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

85mm

Width

85mm

Depth

10mm

Series

Odace 2011

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES

Schneider Electric Cover, Thermoplastic, 1 Gang - S520702


This cover serves as a component for electrical applications, particularly with switches and outlets. Measuring 85mm x 85mm x 10mm, it is made from durable white thermoplastic, balancing functionality with a modern aesthetic. Its design supports straightforward installation and provides a tidy appearance in diverse settings.

Features & Benefits


• Antibacterial surface minimises germ transmission

• Clip-in fixing mode ensures quick installation

• Glossy finish offers an attractive look

• Designed for flush mounting, optimising space usage

Applications


• Compatible with electrical switches and outlets

• Ideal for settings requiring rigorous hygiene practices

• Suitable for schools and healthcare facilities

• Applicable in both new installations and renovations

Can it withstand exposure to harsh cleaning agents?


Yes, it is resistant to diluted bleach and ammonia.

Will it fit standard electrical boxes?


Yes, it is intended for standard flush mounting boxes.

Can it be installed without special tools?


Yes, the clip-in fixing mode allows for easy installation.

Does it comply with European standards?


Yes, it adheres to various European safety and quality standards.

Related links