Schneider Electric White 1 Gang Light Switch Cover

Subtotal (1 unit)*

$43.34

(exc. GST)

$47.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.34

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
275-8741
Mfr. Part No.:
ALB61348P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

White

Number of Gangs

1

Height

3cm

Width

6.2cm

Depth

6.2cm

Series

Alréa

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric RJ45 surface-mounted cat 6 communication socket allows several communication devices to be connected to each other and will be ideal for the circulation of low currents.

Sustainable

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy