Schneider Electric White 2 Gang Light Switch Cover
- RS Stock No.:
- 275-8738
- Mfr. Part No.:
- ALB61056P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.89
(exc. GST)
$32.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.89 |
*price indicative
- RS Stock No.:
- 275-8738
- Mfr. Part No.:
- ALB61056P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Aluminium | |
| Number of Gangs | 2 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 24mm | |
| Series | Alréa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Aluminium | ||
Number of Gangs 2 | ||
Height 62mm | ||
Width 62mm | ||
Depth 24mm | ||
Series Alréa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Back and forth Switch offers you the guarantee of a very fast installation thanks to screw fixing. This simple lighting control offers a quick connection. This surface-mounted mechanism has a base and a trim that covers and protects this two-way switch.
Easy installation
Sustainable
Related links
- Schneider Electric White 2 Gang Light Switch Cover
- MK Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
