ABB White 1 Gang Light Switch Cover
- RS Stock No.:
- 250-4982
- Mfr. Part No.:
- 2CKA001751A3026
- Brand:
- ABB
Subtotal (1 unit)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.03 |
*price indicative
- RS Stock No.:
- 250-4982
- Mfr. Part No.:
- 2CKA001751A3026
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 20mm | |
| Series | 2CKA001751A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 63mm | ||
Width 63mm | ||
Depth 20mm | ||
Series 2CKA001751A | ||
- COO (Country of Origin):
- DE
The ABB switch rocker is used for flush-mounted switch 1g1w, 1g2w, intermediate, push switch.
It has " DO NOT DISTURB" marking
Related links
- ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- HPM White 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover