Legrand Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 253-8850
- Mfr. Part No.:
- 069651L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$88.13
(exc. GST)
$96.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $88.13 | $8.813 |
*price indicative
- RS Stock No.:
- 253-8850
- Mfr. Part No.:
- 069651L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 82mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 82mm | ||
Depth 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- HPM Grey 1 Gang Light Switch Cover
- ABB Grey 1 Gang Light Switch Cover
- MK Electric Grey 1 Gang Light Switch Cover
- HPM Light Grey 1 Gang Light Switch Cover
- Legrand 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
