Legrand Grey 1 Gang Light Switch Cover

Subtotal (1 box of 10 units)*

$343.41

(exc. GST)

$377.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$343.41$34.341

*price indicative

RS Stock No.:
253-8852
Mfr. Part No.:
069652L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch Cover

Colour

Grey

Material

TPE

Number of Gangs

1

Height

85mm

Width

82mm

Depth

57mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy