HPM Light Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1272
- Mfr. Part No.:
- EVPLLG
- Brand:
- HPM
Subtotal (1 unit)*
$13.48
(exc. GST)
$14.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.48 |
*price indicative
- RS Stock No.:
- 273-1272
- Mfr. Part No.:
- EVPLLG
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Light Grey | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 119mm | |
| Depth | 10mm | |
| Series | VIVOTM Coverplates | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Light Grey | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 119mm | ||
Depth 10mm | ||
Series VIVOTM Coverplates | ||
- COO (Country of Origin):
- CN
The HPM VIVO cover plate allows to customize and It is made from durable material.
Sleek and square
Easy and fast installation
