ABB Black 1 Gang Stainless Steel Mounting Frame
- RS Stock No.:
- 248-7630
- Mfr. Part No.:
- 2CLA627100N1556
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-7630
- Mfr. Part No.:
- 2CLA627100N1556
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
- COO (Country of Origin):
- ES
The ABB frame includes metal mounting plate has IP20 degree of protection.
Height 86 mm
Width 86 mm
Width 86 mm
Related links
- ABB Black 1 Gang Light Switch Cover
- Spelsberg Stainless Steel Mounting Frame 450mm W, 366 mm L For Use With GEOS-L 4050 Empty Enclosure
- ABB Black 1 Gang Cover Plate
- ABB Black 1 Gang Plastic Cover Plate
- Siemens Stainless Steel Steel Mounting Frame Fastening Set 100 mm L
- Schneider Electric Galvanised Steel Mounting Frame 53.000 cm L for Use with Motor Control Center Enclosure
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Spelsberg Galvanised Steel Mounting Frame 450mm W, 366 mm L For Use With GEOS-L 4050 Empty Enclosure