ABB Black 1 Gang Light Switch Cover

Subtotal (1 unit)*

$37.91

(exc. GST)

$41.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.91

*price indicative

RS Stock No.:
246-2783
Mfr. Part No.:
2CKA006220A0619 SRL-1-885
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Switch Cover

Colour

Black

Number of Gangs

1

Height

72mm

Width

108mm

Depth

108mm

Series

Millenium

COO (Country of Origin):
DE
The ABB SRL-1-885 rocker switch with 1 gang and "Light" icon is a cover for ABB-free@home® sensor units (e.g. 6221/1.0), sensor/actuator units (e.g. 6211/1) or a cover for KNX 2-gang push-button coupling unit (6108/06-500).

Rocker cover with light icon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy