ABB Black 1 Gang Cover Plate

Subtotal (1 unit)*

$43.09

(exc. GST)

$47.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.09

*price indicative

RS Stock No.:
246-2742
Mfr. Part No.:
2CKA006155A0065 6109/03-885-500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover Plate

Colour

Black

Material

Thermoplastic

Number of Gangs

1

Height

63mm

Width

63mm

Depth

10.4mm

Series

KNX

COO (Country of Origin):
DE
The ABB makes cover for room temperature controller with/without CO2/moisture sensor (6109/18 and 6109/28).

Compatible with KNX bus systems

Flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy