Spelsberg Stainless Steel Mounting Frame, 28 mm H, 450mm W, 366 mm L For Use With GEOS-L 4050 Empty Enclosure
- RS Stock No.:
- 187-6476
- Mfr. Part No.:
- 72006501
- Brand:
- Spelsberg
Subtotal (1 unit)*
$110.74
(exc. GST)
$121.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.74 |
*price indicative
- RS Stock No.:
- 187-6476
- Mfr. Part No.:
- 72006501
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Mounting Frame | |
| Number of Cutouts | 2 | |
| Number of Modules | 42 | |
| Width | 450mm | |
| Height | 28mm | |
| Length | 366mm | |
| Material | Stainless Steel | |
| For Use With | GEOS-L 4050 Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Mounting Frame | ||
Number of Cutouts 2 | ||
Number of Modules 42 | ||
Width 450mm | ||
Height 28mm | ||
Length 366mm | ||
Material Stainless Steel | ||
For Use With GEOS-L 4050 Empty Enclosure | ||
- COO (Country of Origin):
- DE
Carrying frame with standard rails 35 mm, incl. Fixing screws for floor mounting. Optional mounting by means of mounting brackets possible in various heights, None shock protection
Related links
- Spelsberg Galvanised Steel Mounting Frame 450mm W, 366 mm L For Use With GEOS-L 4050 Empty Enclosure
- Spelsberg Galvanised Steel Mounting Frame 350mm W, 366 mm L For Use With GEOS-L 3040 Empty Enclosure
- Spelsberg Stainless Steel Mounting Plate 493 mm L for Use with GEOS 4050 Housing Rear Cover
- Spelsberg Grey Cover 476 mm L for Use with GEOS-L 4050 Empty Enclosure
- Spelsberg Insulated Cover 376 mm L for Use with GEOS-L 4050 Empty Enclosure
- Spelsberg Screw for Use with GEOS-L 4050 Empty Enclosure x 55 mm
- Spelsberg Stainless Steel Mounting Plate 293 mm L for Use with GEOS 3030 Housing Rear Cover
- Spelsberg Stainless Steel Mounting Plate 393 mm L for Use with GEOS 3040 Housing Rear Cover
