Legrand Black 1 Gang Light Switch Cover
- RS Stock No.:
- 253-8871
- Mfr. Part No.:
- 069689L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$100.12
(exc. GST)
$110.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $100.12 | $10.012 |
*price indicative
- RS Stock No.:
- 253-8871
- Mfr. Part No.:
- 069689L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 82mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 82mm | ||
Depth 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
Related links
- Legrand Black, Grey 1 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- HPM Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Legrand 1 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
