Clipsal Electrical Grey 2 Gang Frame
- RS Stock No.:
- 231-3463
- Mfr. Part No.:
- P3042G
- Brand:
- Clipsal Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.96 |
| 5 + | $5.38 |
*price indicative
- RS Stock No.:
- 231-3463
- Mfr. Part No.:
- P3042G
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Polyoxymethylene, Polypropylene, ABS, Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 72mm | |
| Width | 112mm | |
| Depth | 38mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Grey | ||
Material Polyoxymethylene, Polypropylene, ABS, Polycarbonate | ||
Number of Gangs 2 | ||
Height 72mm | ||
Width 112mm | ||
Depth 38mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Switch Grid has been designed with commercial buildings in mind. The grid features pre-mounted screws for a faster fit off, as well as screw covers to prevent access to the screws once they have been installed. The grid features pan
Number of gangs 2 gangs
Fixing mode by screws
Depth 38 mm
Width 112 mm
Height 72 mm
