Schneider Electric White 1 Gang Cover

Subtotal (1 unit)*

$19.63

(exc. GST)

$21.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.63

*price indicative

RS Stock No.:
683-338
Mfr. Part No.:
ALB62053P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Number of Gangs

1

Height

62mm

Width

62mm

Depth

34mm

Series

Alrea

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Alrea push button with protruding frame in polar white has a projecting installation design and operates at 10 A, 250 V AC. It is fixed by screws, features quick connection, and has 1 normally open contact.

IP protection degree is IP20

IK shock resistance is IK02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy