Siemens White 1 Gang Cover Plate
- RS Stock No.:
- 611-055
- Mfr. Part No.:
- 5TG1208
- Brand:
- Siemens
Subtotal (1 unit)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.64 |
*price indicative
- RS Stock No.:
- 611-055
- Mfr. Part No.:
- 5TG1208
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 55mm | |
| Width | 55mm | |
| Series | Delta 999 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 55mm | ||
Width 55mm | ||
Series Delta 999 | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white cover plate is expertly designed for UAE connection sockets, seamlessly integrating with Ackermann Cat. 3 configurations. Crafted for compatibility with 2x 8-pole systems and measuring 55x55 mm, this cover plate boasts a sleek, shiny appearance that adds a touch of elegance to any installation. Made from high-quality thermoplastic material, it is not only durable but also suitable for flush mounting, ensuring a clean and professional finish. Enhanced with halogen-free properties, the design reflects a commitment to safety and environmental consciousness, making it a responsible choice for modern electrical solutions. Ideal for both residential and commercial applications, the cover plate is characterised by its central plate type composition, ensuring reliable performance and ease of use.
Halogen-free materials ensure improved safety
Screw mounting provides a secure and stable installation
The shiny surface finish enhances the aesthetic appeal
Suitable for UAE and IAE environments to meet diverse installation needs
Compact dimensions ensure compatibility with standard installations
Designed for communication setups offering versatility in usage
Related links
- Siemens White 1 Gang Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Aluminium 1 Gang Cover Plate
- Siemens 1 Gang Cover Plate
