Berker White 3 Gang Light Switch Cover
- RS Stock No.:
- 536-960
- Distrelec Article No.:
- 302-57-295
- Mfr. Part No.:
- 918192519
- Brand:
- Berker
Subtotal (1 unit)*
$5.03
(exc. GST)
$5.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 536-960
- Distrelec Article No.:
- 302-57-295
- Mfr. Part No.:
- 918192519
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 178.5mm | |
| Width | 59.5mm | |
| Depth | 9mm | |
| Series | INTEGRO FLOW | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 178.5mm | ||
Width 59.5mm | ||
Depth 9mm | ||
Series INTEGRO FLOW | ||
- COO (Country of Origin):
- DE
The Berker Cover frame matte Integro flush mount in white offers a sleek and minimalistic appearance for modular installations. With dimensions of 178.5 x 59.5mm, it provides a clean and seamless wall fit. The matte finish reduces reflections and adds a refined touch. Ideal for modern interior designs.
The frame is designed for flush mounting
It is commonly used in electrical installations or modular switch systems
Related links
- MK Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Berker Silver 3 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
