Berker Grey 1 Gang Frame
- RS Stock No.:
- 434-452
- Distrelec Article No.:
- 302-57-308
- Mfr. Part No.:
- 918272524
- Brand:
- Berker
Subtotal (1 unit)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.67 |
*price indicative
- RS Stock No.:
- 434-452
- Distrelec Article No.:
- 302-57-308
- Mfr. Part No.:
- 918272524
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Grey | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Grey | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker frame 1-compartment in stainless steel matte finish is designed for Integro Flow systems.
Paint Stainless steel
Surface protection Lacquered
Product type Frame
