Schneider Electric White 2 Gang Frame
- RS Stock No.:
- 432-884
- Mfr. Part No.:
- MTN4020-3619
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.88
(exc. GST)
$40.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.88 |
*price indicative
- RS Stock No.:
- 432-884
- Mfr. Part No.:
- MTN4020-3619
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Series | Merten M-Pure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Series Merten M-Pure | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a two-gang design in polar white (RAL 9010), featuring a brilliant surface finish. Made from durable polycarbonate material, it ensures both strength and a clean, modern appearance. It can be mounted both horizontally and vertically for flexible installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 2 Gang Frame
- Schneider Electric Silver 2 Gang Frame
- Schneider Electric Black 2 Gang Frame
- Schneider Electric Brown 2 Gang Frame
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Cover Plate
