Schneider Electric White 2 Gang Frame

Subtotal (1 unit)*

$194.55

(exc. GST)

$214.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.55

*price indicative

RS Stock No.:
341-417
Mfr. Part No.:
MTN4020-3669
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

White

Material

Polycarbonate

Number of Gangs

2

Series

System M

COO (Country of Origin):
DK
The Schneider Electric Cover Frame features a two-gang design in slate colour with a matte surface finish and a laminate surface treatment. Made from durable polycarbonate, it offers both strength and a modern aesthetic. It supports both horizontal and vertical mounting for versatile installation.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy