Schneider Electric White 4 Gang Cover
- RS Stock No.:
- 130-422
- Mfr. Part No.:
- MTN4040-3619
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-422
- Mfr. Part No.:
- MTN4040-3619
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 4 | |
| Height | 140mm | |
| Width | 90mm | |
| Series | Merten M-Pure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 4 | ||
Height 140mm | ||
Width 90mm | ||
Series Merten M-Pure | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten M-Pure 4 gangs cover frame in polar white is a sleek and stylish addition to any residential or small commercial space. Made from high-quality polycarbonate material with a brilliant surface finish, this cover frame offers both durability and aesthetic appeal.
Polar white colour (RAL 9010) adds a clean and modern look to any space
IP20 degree of protection for added safety
Toxic heavy metal and mercury-free for eco-friendly usage
Complies with EU RoHS Directive and China RoHS Regulation
Cradle to Cradle Silver certified for sustainability
Related links
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White Ovalis
- Schneider Electric White 2 Gang Frame
- Schneider Electric White Odace 2011
- Schneider Electric White System M
