Schneider Electric White 2 Gang Cover Plate

Subtotal (1 unit)*

$58.51

(exc. GST)

$64.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.51

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
432-745
Mfr. Part No.:
S520804KW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

ABS Plastic

Number of Gangs

2

Height

85mm

Width

156 mm

Depth

10mm

Series

Odace

COO (Country of Origin):
ES
The Schneider Electric Odace Kvadrat cover frame is designed for flush device mounting, offering a sleek and modern appearance. It features a clip-in fixing mode for easy installation, with IK04 protection against impact and IP21D protection for dust and water resistance.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links