Schneider Electric Brown 1 Gang Cover Plate

Subtotal (1 unit)*

$41.49

(exc. GST)

$45.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.49

*price indicative

RS Stock No.:
429-317
Mfr. Part No.:
MTN4215-6033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Brown

Material

ABS

Number of Gangs

1

Height

71mm

Width

71mm

Depth

23mm

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for an RJ11 and RJ12 connector, featuring a Sahara tint for a neutral, modern look. It has a complementary design with a fixing mode by clips for easy installation. The plate accommodates one socket, providing a clean and functional solution for telecommunications connections.

Made of ABS

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy