Schneider Electric Brown 1 Gang Cover Plate
- RS Stock No.:
- 429-113
- Mfr. Part No.:
- MTN5775-6033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.62 |
*price indicative
- RS Stock No.:
- 429-113
- Mfr. Part No.:
- MTN5775-6033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Brown | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 70mm | |
| Width | 70mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Brown | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 70mm | ||
Width 70mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a thermostat, featuring a Sahara tint for a warm, neutral appearance. It is made from durable thermoplastic material, ensuring strength and longevity. The plate has a matte surface finish for a subtle, modern look and is mounted using clips for easy installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Light Switch Cover
