Schneider Electric Brown 1 Gang Blanking Plate
- RS Stock No.:
- 429-312
- Mfr. Part No.:
- MTN4075-6033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.49 |
*price indicative
- RS Stock No.:
- 429-312
- Mfr. Part No.:
- MTN4075-6033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Colour | Brown | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Colour Brown | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is mounted flush, offering a seamless integration into the wall. It is fixed by screw for secure installation. The surface treatment is varnished, providing extra durability, while the matte surface finish ensures a sleek, understated appearance.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Nickel 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Brown Odace 2011
- MK Electric White 1 Gang Blanking Plate
- MK Electric Silver 1 Gang Blanking Plate
