Schneider Electric Grey 3 Gang Light Switch Cover
- RS Stock No.:
- 357-922
- Mfr. Part No.:
- MTN403314
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$613.94
(exc. GST)
$675.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $613.94 |
*price indicative
- RS Stock No.:
- 357-922
- Mfr. Part No.:
- MTN403314
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Metal | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Metal | ||
Number of Gangs 3 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame, Merten M-Elegance Metal, 3-Gang, Rhodium Grey is a high-end and elegant accessory designed for modern electrical installations. Part of the M-Elegance series, it features a premium metal construction with a sophisticated rhodium grey finish, adding a luxurious touch to any interior. Designed to accommodate 3-gang configurations, it is perfect for housing multiple switches, sockets, or other devices in a seamless and stylish manner.
EU RoHS Directive
Mercury free
Related links
- Legrand Grey 3 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
