Berker White 1 Gang Frame
- RS Stock No.:
- 349-788
- Distrelec Article No.:
- 302-57-305
- Mfr. Part No.:
- 918272509
- Brand:
- Berker
Subtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1.70 |
*price indicative
- RS Stock No.:
- 349-788
- Distrelec Article No.:
- 302-57-305
- Mfr. Part No.:
- 918272509
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker frame 1-compartment in polar white glossy finish is designed for Integro Flow systems.
Paint White
Surface protection Untreated
Material Plastic
Product type Frame
