Schneider Electric White 1 Gang Frame
- RS Stock No.:
- 275-8743
- Mfr. Part No.:
- ALB61441P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.68 |
*price indicative
- RS Stock No.:
- 275-8743
- Mfr. Part No.:
- ALB61441P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | Aluminium | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Series | Alréa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material Aluminium | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Series Alréa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Single standard surface-mounted frame has been designed to guarantee you a real saving in installation time , thanks to great practicality and ease of installation. This surface-mounted plate offers true design consistency.
Easy to assemble
Allow automatic connection
