Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 345-107
- Mfr. Part No.:
- MTN478119
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.32
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.32 |
*price indicative
- RS Stock No.:
- 345-107
- Mfr. Part No.:
- MTN478119
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Series | Merten M-Smart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Series Merten M-Smart | ||
- COO (Country of Origin):
- SE
The Schneider Electric cover frame is designed for a single gang and features a polar white tint (RAL 9010) with a brilliant surface finish for a clean, polished look. Made from durable polycarbonate material, it offers strength and longevity. The frame can be mounted both horizontally and vertically, providing flexibility for different installation needs.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate

