Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 340-809
- Mfr. Part No.:
- NU400218P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$541.69
(exc. GST)
$595.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.69 |
*price indicative
- RS Stock No.:
- 340-809
- Mfr. Part No.:
- NU400218P
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric finishing plates feature modern, professional, and understated curves that elegantly complement all mechanisms in the Unica range when installed as a single station. They offer different levels of adjustment on the clipping fasteners to ensure a perfect fit, effectively compensating for any wall irregularities. This design ensures both a seamless aesthetic and secure installation.
Range perfectly adapted to the configurations of tertiary residential buildings
White finish
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate

