Siemens Brown 1 Gang Frame

Subtotal (1 pack of 2 units)*

$27.78

(exc. GST)

$30.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$27.78$13.89

*price indicative

RS Stock No.:
163-264
Mfr. Part No.:
5TG1321-0CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Brown

Material

TPE

Number of Gangs

1

Height

82mm

Width

82mm

Depth

11mm

COO (Country of Origin):
ES
The Siemens Chocolate Frame with 1 fold features a compact design with a height and width of 82 mm, ensuring seamless integration into various spaces. Its depth of just 11 mm allows for discreet flush mounting, making it suitable for a range of installations. With a robust thermoplastic construction and a protective IP20 rating, it is designed for durability while maintaining a sleek mat finish in RAL colour 8017.

Halogen free for a safer environment

Horizontal and vertical mounting

Flush design for a clean

Painted surface for added appeal

Stylish and environmentally conscious

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy