Gossen Foto M537G Light Meter, 0.001lx to 19999 lx, 2.5
- RS 제품 번호:
- 645-159
- 제조사 부품 번호:
- M537G
- 제조업체:
- Gossen Foto
Subtotal (1 unit)*
₩4,720,400.00
제조사가 재고 비축중
- 2026년 9월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,720,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 645-159
- 제조사 부품 번호:
- M537G
- 제조업체:
- Gossen Foto
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gossen Foto | |
| Maximum Light Level | 19999lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0.001lx | |
| Accuracy | 2.5 | |
| Sensor Type | Single Primary | |
| Power Source | plug-in power pack or PC interface Power Supply, Battery Power Supply, USB interface with power bank | |
| Model Number | M537G | |
| Standards/Approvals | DIN EN 13032-1 Appendix B, ASTM E2297, ISO 9001, DIN EN ISO/IEC 17025, ISO/CIE 19476, DIN 5032-7, DIN EN ISO 3059 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gossen Foto | ||
Maximum Light Level 19999lx | ||
Product Type Light Meter | ||
Minimum Light Level 0.001lx | ||
Accuracy 2.5 | ||
Sensor Type Single Primary | ||
Power Source plug-in power pack or PC interface Power Supply, Battery Power Supply, USB interface with power bank | ||
Model Number M537G | ||
Standards/Approvals DIN EN 13032-1 Appendix B, ASTM E2297, ISO 9001, DIN EN ISO/IEC 17025, ISO/CIE 19476, DIN 5032-7, DIN EN ISO 3059 | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt Kit is a specialized light measuring system designed for precise luminance evaluation of monitors, projection screens, and workplace lighting. It combines the MAVOMASTER control unit with a dedicated luminance sensor to deliver accurate contact measurements in compliance with DIN 5032 standards. With its robust build and tailored accessories, its ideal for professional applications requiring close-up light analysis.
Contact luminance sensor optimized for evaluating screen brightness and surface illumination
Adapter disk included for stable positioning during close-up measurements
Compatible with MAVOMASTER for real-time data display and storage during testing sessions
관련된 링크들
- Gossen Foto M530G Light Meter, 10lx to 100000 lx, 3 %
- Gossen Foto F521G Light Meter, 10lx to 100000 lx, 3 %
- Gossen Foto M535G Light Meter, 0.1lx to 199990 lx, 2.5
- Gossen Foto M536V Light Meter, 0.1lx to 199990 lx, 2.5
- Gossen Foto MAVOLUX 5032 C BASE Light Meter, 0.01lx to 199900 lx, ± 3% rgd ± 1 Digits
- Extech 401025 Light Meter, 2000lx to 50000 lx, ±5 %
- Extech 407026 Light Meter, 2000lx to 50000 lx, ±4 %
- Extech Light Meter, 2000lx to 50000 lx, ±4 %
