Amprobe LM-100 Light Meter, 20lx to 200000 lx, ±6 %
- RS Stock No.:
- 668-0832
- Distrelec Article No.:
- 176-81-227
- Mfr. Part No.:
- LM-100
- Brand:
- Amprobe
Subtotal (1 unit)*
$419.25
(exc. GST)
$461.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.25 |
*price indicative
- RS Stock No.:
- 668-0832
- Distrelec Article No.:
- 176-81-227
- Mfr. Part No.:
- LM-100
- Brand:
- Amprobe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Light Meter | |
| Maximum Light Level | 200000lx | |
| Minimum Light Level | 20lx | |
| Accuracy | ±6 % | |
| Resolution | 0.01 lx | |
| Sensor Type | Photodiode | |
| Battery Life | 200h | |
| Power Source | Battery | |
| Weight | 220g | |
| Height | 38mm | |
| Standards/Approvals | CE | |
| Model Number | LM-100 | |
| Length | 130mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Light Meter | ||
Maximum Light Level 200000lx | ||
Minimum Light Level 20lx | ||
Accuracy ±6 % | ||
Resolution 0.01 lx | ||
Sensor Type Photodiode | ||
Battery Life 200h | ||
Power Source Battery | ||
Weight 220g | ||
Height 38mm | ||
Standards/Approvals CE | ||
Model Number LM-100 | ||
Length 130mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Width 63mm | ||
- COO (Country of Origin):
- TW
LM-100 and LM-120 light meters
Switch between measurements in lux or foot-candles
Measuring range of 20,000 lux or foot-candles
Silicon photodiode sensor
Data Hold to freeze readings on the display
MIN / MAX function
Protective sensor cap included
Large 3 1/2-digit digital display
LM-120 additional features
Automatic or digital scale
Zero function to null display before a reading
Auto power-off function
.
Related links
- Amprobe LM-120 Light Meter ±6 %
- RS PRO IM203 Light Meter ±3 %
- RS PRO ILM1332A Light Meter ±3 %
- RS PRO ILM201L Light Meter ±3 (Incandescent) %
- Sauter SO 200K Light Meter 5 %
- Chauvin Arnoux CA 1110 Light Meter 200000 lx, ±3 %
- RS PRO Light Meter 99990 lx ±0.02 (XY/800 lx % @ Standard Illuminant A
- RS PRO ILM 1337 Light Meter ±3 % ±5 Digits
