Gossen Foto M530G Light Meter, 10lx to 100000 lx, 3 %

Subtotal (1 unit)*

$4,284.96

(exc. GST)

$4,713.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,284.96

*price indicative

RS Stock No.:
645-680
Mfr. Part No.:
M530G
Brand:
Gossen Foto
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Foto

Product Type

Light Meter

Maximum Light Level

100000lx

Minimum Light Level

10lx

Accuracy

3 %

Sensor Type

CMOS

Battery Life

8h

Battery Type

Rechargeable Lithium-ion

Power Source

Rechargeable Battery, Power Supply from USB port

Weight

150g

Height

139mm

Model Number

M530G

Length

30mm

Maximum Operating Temperature

40°C

Width

60mm

Minimum Operating Temperature

5°C

COO (Country of Origin):
DE

Gossen-Metrawatt Light Meter, 100000lx Maximum Light Level, 10lx Minimum Light Level - M530G


This light meter is a handheld instrument for measuring illumination across a wide range of lighting conditions. It employs a CMOS light-detection element and operates from a rechargeable lithium‑ion power source that can be charged via a USB port. The device is intended for field and studio use where a compact, battery-operated lux meter is required, and functions reliably within typical indoor temperature ranges.

Features and Benefits:


• *Made in Germany
• 3% accuracy for precise measurement and consistent exposure control
• 100000 lx maximum range for high-intensity lighting assessment
• 10 lx minimum sensitivity for low-light evaluation
• Rechargeable battery delivering 8 h operation for extended use
• CMOS sensor for fast response and stable readings

Applications


• Suitable for photographic exposure metering in studio settings
• Ideal for lighting surveys in commercial interiors
• Used with portable rigs for on-location light checks
• Can be used for quality control of lighting installations

What power options are available for field charging?


It accepts USB power for charging and uses an internal rechargeable lithium‑ion cell.

How does it cope with temperature variations during use?


It is rated to operate between 5 °C and 40 °C for normal indoor and mild outdoor conditions.

What are the unit's weight and Basic form factor for transport?


The instrument weighs 150 g and is Compact for easy handling and portability.

Which sensor technology is used and what is its advantage?


A CMOS sensor is fitted, offering Rapid measurement response and consistent performance.

What input range should users expect for illumination measurement?


Measurement capability spans from 10 lx at the low end up to 100000 lx at the high end.

  • RS Stock No. 0645679
  • Mfr. Part No. F521G
Each
$5,129.56
Each
$635.67
  • RS Stock No. 0911257
  • Mfr. Part No. F532G
Each
$1,002.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy