Kern SP 200K Light Meter, 0.1lx to 200000 lx
- RS Stock No.:
- 921-084
- Mfr. Part No.:
- SP 200K
- Brand:
- Kern
N
Subtotal (1 unit)*
$250.62
(exc. GST)
$275.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.62 |
*price indicative
- RS Stock No.:
- 921-084
- Mfr. Part No.:
- SP 200K
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Maximum Light Level | 200000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0.1lx | |
| Sensor Type | Light | |
| Battery Life | 200h | |
| Power Source | Battery | |
| Weight | 150g | |
| Height | 38mm | |
| Length | 68mm | |
| Model Number | SP 200K | |
| Standards/Approvals | REACH | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Maximum Light Level 200000lx | ||
Product Type Light Meter | ||
Minimum Light Level 0.1lx | ||
Sensor Type Light | ||
Battery Life 200h | ||
Power Source Battery | ||
Weight 150g | ||
Height 38mm | ||
Length 68mm | ||
Model Number SP 200K | ||
Standards/Approvals REACH | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Width 185mm | ||
- COO (Country of Origin):
- CN
The Kern Compact photometer is optimised for precise light measurement, including capabilities for LED light assessment, ensuring reliable results in various lighting conditions.
Battery operates for up to 200 hours, providing long-lasting usability
Includes measuring ranges from 200 lx to 200000 lx, accommodating diverse light conditions
Compact design with dimensions of 185x68x38 mm for easy handling
Featuring an LCD display with a digit height of 16 mm for clear visibility
Transported safely with a gross weight of 0.30 kg and packaging dimensions of 200x106x55 mm
