Light Meters

Light meters are essential light measuring devices used across industrial, commercial, and laboratory settings to perform accurate light intensity measurement. Whether ensuring compliance with workplace illumination standards or optimising lighting in manufacturing environments, these meters provide precise readings in lux, lumens, or candelas.

How Is Light Measured?

Light is typically quantified using three primary units:

  • Lux (lx): Measures illuminance, or the amount of light falling on a surface. A lux level meter is used in settings like offices, cleanrooms, or healthcare facilities to ensure optimal lighting.
  • Lumens (lm): Represents luminous flux, or the total light emitted by a source. A lumen meter measures this directly, often used to test lighting systems and output levels in fixtures.
  • Candela (cd): Indicates luminous intensity, or the amount of light emitted in a specific direction, commonly used in directional lighting or signaling applications.

Many modern devices consolidate multiple functions, allowing users to measure lux, lumens, and luminance within a single light level meter or light spectrum meter.

Key Benefits of a Light Meter and a Lux Meter

Using a light meter (or light level meter) or lux meter (or lux level meter) delivers significant value across industrial, commercial, and technical environments by enabling precise control over illumination levels. These devices support operational excellence, regulatory compliance, and safety by offering quantifiable data to inform decision-making.

Compliance Assurance

One of the primary benefits of using a lux meter is ensuring that lighting conditions meet mandatory occupational and environmental standards. A light measuring device allows facility managers to verify that lighting installations meet these benchmarks, supporting audit readiness and reducing the risk of non-compliance penalties.

Energy Efficiency

With rising energy costs and sustainability targets, optimising lighting is critical. By providing real-time data on actual light levels, a light intensity measurement device allows engineers to adjust luminaires, install dimmers, or upgrade to more efficient LED systems without compromising brightness.

Process Accuracy

Uneven or insufficient lighting can result in errors, rework, or contamination. A lux meter or illuminance meter ensures that light distribution across workstations or cleanroom zones remains within specified tolerances.

Workplace Safety

Proper lighting is a cornerstone of workplace safety, particularly in high-risk areas such as warehouses. Regular checks with a light level meter help maintain safe lighting conditions that protect workers and visitors alike.

Data-Driven Lighting Design

For lighting designers, engineers, and architects, access to accurate lighting data is essential for planning and validation. A light spectrum meter or illuminance meter can be used during pre-installation assessments, post-installation commissioning, or renovation planning. These tools help model light distribution, contrast ratios, and daylight compensation in spaces such as warehouses, showrooms, and office buildings, ultimately enhancing user comfort and system efficiency.

Industrial Applications of Light Meters

Light intensity measurement devices are used across diverse sectors:

  • Manufacturing & Assembly Lines: Ensures optimal visibility and reduces operator error or fatigue such as through high bay lighting.
  • Cleanrooms & Laboratories: Maintains controlled lighting environments for precision tasks.
  • Agriculture & Horticulture: Light spectrum meters measure PAR (photosynthetically active radiation) for crop yield optimisation.
  • Photographic & Film Production: Uses luminance meters to balance exposure and avoid shadows.
  • Aviation & Automotive: Calibrates dashboard lighting, runway illumination, and headlight output.
  • Healthcare: Supports surgical lighting setups and compliance with brightness standards in diagnostic rooms.

What Are the Different Types of Light Meters?

Light meters can be categorised by function and sensing technology:

  • Lux Meters: Measure the illuminance on a surface (lux). Common in facility management and workplace safety audits.
  • Luminance Meters: Measure light emitted or reflected in a specific direction, often used in display testing and signage validation.
  • Lumen Meters: Quantify total light output, typically used in product development or R&D for lighting equipment.
  • Light Spectrum Meters: Analyse the spectral distribution of light across visible (and sometimes UV/IR) ranges—ideal for horticulture, research, and LED calibration.
  • Multifunction Light Meters: Combine several measurement parameters, suitable for field engineers and lighting designers.
  • Data Logging Light Meters: Capture continuous readings for trend analysis and system validation over time.

Light Meter Calibration

Routine calibration of a light meter is crucial to maintain:

  • Measurement Accuracy: Sensor sensitivity may drift over time due to environmental exposure or wear.
  • Regulatory Compliance: Many industry standards (e.g. ISO/IEC 17025) mandate traceable calibration intervals.
  • Consistency Across Devices: Especially important in multi-location operations or when cross-verifying lighting data.
  • Instrument Longevity: Calibrating early helps detect component degradation before failure.

Calibration typically involves comparing readings against a certified reference source under controlled lighting conditions.

How to Choose the Right Light Meter?

When selecting a light meter, consider:

  • Measurement Range: Match the lux range (e.g. 0–200,000 lx) to the application, low-light for museum conservation, high-intensity for manufacturing floors.
  • Accuracy Requirements: Select models with tighter tolerances for critical environments like laboratories or inspection areas.
  • Data Logging Capabilities: Necessary for long-term studies or compliance documentation.
  • Spectral Sensitivity: For applications involving LED or UV lighting, use a light spectrum meter that accounts for non-visible wavelengths.
  • Form Factor: Handheld vs. panel mount, portable for field use or fixed for process monitoring.

A Trusted Supplier Of Light Meters In Australia

RS Australia is a trusted supplier of light meters and light intensity measurement devices, providing a curated range of high-precision instruments from reputable brands such as RS PRO, Amprobeand Testo. Our catalogue includes panel mount indicators, hall effect sensors, and thermal fuses, engineered for reliability in industrial, commercial, and scientific environments.

RS Australia supports your operations with detailed technical specifications, fast nationwide delivery, and responsive customer service. For more information on shipping times and delivery options, please refer to our delivery page.

11 Products showing for Light Meters

Sort By
Subtotal (1 unit)
$272.10(exc. GST)
$272.10/unit
Subtotal (1 unit)
$203.37(exc. GST)
$203.37/unit
Subtotal (1 unit)
$1,451.01(exc. GST)
$1,451.01/unit
Subtotal (1 unit)
$258.41(exc. GST)
$258.41/unit
Subtotal (1 unit)
$373.80(exc. GST)
$373.80/unit
Subtotal (1 unit)
$635.67(exc. GST)
$635.67/unit
In Stock
  • RS Stock No. 789-8908
  • Mfr. Part No. SO 200K
Subtotal (1 unit)
$181.13(exc. GST)
$181.13/unit
In Stock
  • RS Stock No. 668-0835
  • Mfr. Part No. LM-120
Subtotal (1 unit)
$498.12(exc. GST)
$498.12/unit
In Stock
  • RS Stock No. 911-257
  • Mfr. Part No. F532G
Subtotal (1 unit)
$1,002.89(exc. GST)
$1,002.89/unit
In Stock
  • RS Stock No. 645-679
  • Mfr. Part No. F521G
Subtotal (1 unit)
$5,129.56(exc. GST)
$5,129.56/unit
In Stock
  • RS Stock No. 645-680
  • Mfr. Part No. M530G
Subtotal (1 unit)
$4,284.96(exc. GST)
$4,284.96/unit
Results per page

Popular Searches