SICK C4C Series Light Curtain Sender, 30 mm Resolution

Subtotal (1 unit)*

$5,401.55

(exc. GST)

$5,941.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,401.55

*price indicative

RS Stock No.:
285-0993
Mfr. Part No.:
C4C-SB18030A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C4C

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

1.8m

Maximum Supply Voltage

24V

Maximum Scanning Distance

12.5m

Width

60.5mm

Length

1.969m

Height

1.969m

Terminal Type

Spring Terminal

COO (Country of Origin):
DE

SICK C4C Series Light Curtain, 1800mm Protective Height, 12.5m Scanning Distance - C4C-SB18030A10000


This light curtain is a sender unit designed for safeguarding access points in industrial environments, providing a near‑infrared protective field to detect intrusions across a tall guard height. It operates from a 24V supply with optical synchronisation to a compatible receiver and is housed for use in hygienic or wash‑down settings. The device supplies safety outputs via a five‑wire flying‑lead cable and delivers a secure stop state when a fault is detected.

Features and Benefits:


• 30mm beam resolution for precise object detection
• 12.5m scanning distance enabling long‑range protection
• Type 4 safety classification delivering high‑risk coverage
• SIL3 and PL e ratings for Advanced functional safety
• IP69K enclosure rating for wash‑down and harsh environments

Applications


• Suitable for machine guarding on automated lines
• Ideal for hygienic production areas requiring wash‑down
• Used with safety relays for restart interlock functions
• Can be used for perimeter protection in robotics cells

What supply voltage range does it accept?


It accepts a 24V DC supply within a 19.2V to 28.8V range.

How is the unit connected to the control system?


It uses a 15m PUR halogen‑free cable with five flying leads.

How does the device behave on a detected fault?


The safe state forces at least one OSSD to the OFF state.

Which indicators assist alignment and status checks?


LEDs provide operating and alignment information.

What materials contribute to wash‑down suitability?


The housing uses PMMA, with stainless‑steel end caps and cable glands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy