SICK C2C Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 284-9196
- Mfr. Part No.:
- C2C-SB12030A10000
- Brand:
- SICK
Subtotal (1 unit)*
$2,595.90
(exc. GST)
$2,855.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,595.90 |
*price indicative
- RS Stock No.:
- 284-9196
- Mfr. Part No.:
- C2C-SB12030A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2C | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.2m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 12.5m | |
| Terminal Type | Flying Lead | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2C | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.2m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 12.5m | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- DE
SICK C2C Series Light Curtain, 1200mm Protective Height, 30mm Resolution - C2C-SB12030A10000
This light curtain is a safety sender designed to protect personnel around machinery by creating an infrared protective field. It operates on 24V DC supply and is intended for hygienic environments, featuring an IP69K-rated enclosure for rigorous wash-down conditions. The device provides optical synchronisation to a compatible receiver and includes a 15m flying-lead connection for system integration.
Features and Benefits:
• 12.5m scanning distance provides extended perimeter protection
• 30mm beam resolution detects medium-sized intrusions
• Type 2 safety classification enables PL c performance level
• IP69K housing allows high-pressure hygienic cleaning
• 15m flying-lead Terminal simplifies long-range wiring
• 30mm beam resolution detects medium-sized intrusions
• Type 2 safety classification enables PL c performance level
• IP69K housing allows high-pressure hygienic cleaning
• 15m flying-lead Terminal simplifies long-range wiring
Applications
• Suitable for machine guarding in food processing
• Used with safety relays for restart interlock configurations
• Ideal for packaging machinery access protection
• Can be used for conveyor line perimeter detection
• Used for installations requiring optical synchronisation
• Used with safety relays for restart interlock configurations
• Ideal for packaging machinery access protection
• Can be used for conveyor line perimeter detection
• Used for installations requiring optical synchronisation
What electrical connection does it use?
It connects via a 5-wire flying-lead cable, 15m long, with brown +24V, blue 0V, white reserved for OSSD1, black reserved for OSSD2 and grey unused.
How does the device behave on fault detection?
In a fault, at least one OSSD is forced off and the unit moves to a safe state
cross-circuits or OSSD short-circuits lead to lock-out.
What optical characteristics define its detection?
It uses near-infrared light at 850nm Wavelength with optical synchronisation to the matched receiver.
What environmental tolerances does it support?
It operates between -30°C and +55°C, withstands 15g shock, and tolerates 5 to 150Hz vibration at 3.5mm/1g.
- RS Stock No. 2849195
- Mfr. Part No. C2C-EB12030A10000
Each
$2,823.89
- RS Stock No. 2850981
- Mfr. Part No. C40S-1503CA010
Each
$5,109.16
- RS Stock No. 2850979
- Mfr. Part No. C40S-1203CA010
Each
$4,692.83
- RS Stock No. 2850977
- Mfr. Part No. C40S-0903CA010
Each
$4,010.09
Related links
- SICK C2C Series Light Curtain Sender, 14 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution











